807-070-555-201

Heilind Number:EDA807-070-555-201
Manufacturer:EDAC
Manufacturer Number:807-070-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-555-201

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and 70 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this durable and efficient card edge connector.