807-070-556-201

Heilind Number:EDA807-070-556-201
Manufacturer:EDAC
Manufacturer Number:807-070-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-556-201

Detailed Description

Enhance your PCB connectivity with our durable High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row configuration with a total of 70 positions, ensuring seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing high temperature resistance and reliability in harsh environments. The contact material, Copper Alloy, promotes efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its straight mount orientation for a secure fit, making it a perfect choice for your board-to-board PCB connections. Elevate your electronic projects with this essential component.