807-070-556-207

Heilind Number:EDA807-070-556-207
Manufacturer:EDAC
Manufacturer Number:807-070-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. The straight mount orientation and 70 positions cater to diverse connectivity needs, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme surroundings. Trust in this connector for efficient and secure board-to-board connections in your electronic systems.