807-070-558-201

Heilind Number:EDA807-070-558-201
Manufacturer:EDAC
Manufacturer Number:807-070-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-558-201

Detailed Description

Enhance your high-temperature board-to-board connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. The two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide secure and efficient connections. With 70 positions available, it offers ample room for your PCB assembly needs. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various settings. Upgrade your PCB connectors with this high-quality solution for seamless and reliable data transmission.