807-070-558-202

Heilind Number:EDA807-070-558-202
Manufacturer:EDAC
Manufacturer Number:807-070-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers reliable connectivity for high-speed data transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 70 positions cater to complex connectivity needs. Its right-angle mount orientation allows for seamless integration into your system. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to any electronic setup. Elevate your connectivity game with this essential component.