807-070-558-207

Heilind Number:EDA807-070-558-207
Manufacturer:EDAC
Manufacturer Number:807-070-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector combines durability with a sleek design, making it a standout component in any assembly. With an amperage rating of 5A, it ensures reliable power transmission, while its UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless board-to-board connectivity with 70 positions for versatile use. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its flexibility, making it an essential choice for high-performance electronics. Elevate your PCB design with this top-of-the-line Card Edge Connector.