807-070-560-202

Heilind Number:EDA807-070-560-202
Manufacturer:EDAC
Manufacturer Number:807-070-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-560-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this green connector features a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 70 positions, it provides ample room for your connections. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees reliable operation. Elevate your connectivity game with this essential component.