807-070-560-207

Heilind Number:EDA807-070-560-207
Manufacturer:EDAC
Manufacturer Number:807-070-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-560-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for durability and efficiency. Featuring a vibrant green color and constructed from UL 94V-0 Diallyl Phthalate housing material, this connector is ideal for high-temperature applications. With a double-row configuration and 70 positions, it ensures reliable and secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and maintenance, making it a crucial component in your electronic assembly projects. Elevate your connectivity solutions with this essential tool for seamless performance.