807-070-560-212

Heilind Number:EDA807-070-560-212
Manufacturer:EDAC
Manufacturer Number:807-070-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-070-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-070-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a 5A amperage capacity and copper alloy contact material, it ensures efficient power transmission across its two rows and 70 positions, all with a precise pitch of .156 inches. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications, from industrial machinery to telecommunications systems. Trust in its robust construction and secure your connections with confidence.