807-072-400-201

Heilind Number:EDA807-072-400-201
Manufacturer:EDAC
Manufacturer Number:807-072-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-400-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed with durability in mind, this essential component features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the harshest environments. With two rows of copper alloy contacts, it can handle an amperage of 5A, making it ideal for high-power applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Offering 72 positions, it allows for extensive board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Elevate your connection capabilities with this essential component.