807-072-400-204

Heilind Number:EDA807-072-400-204
Manufacturer:EDAC
Manufacturer Number:807-072-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-400-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable conductivity. With two rows of 72 positions each, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality. Perfect for a variety of applications, it's a must-have for any electronics project requiring secure board-to-board connections. Available in a sleek green hue, it not only performs flawlessly but also adds a touch of visual appeal to your setup. Elevate your connectivity game with our High Temp Card Edge Connector.