807-072-400-207

Heilind Number:EDA807-072-400-207
Manufacturer:EDAC
Manufacturer Number:807-072-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-400-207

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding conditions. With a 5 A amperage rating and Copper Alloy contacts, it guarantees secure power transmission. The connector boasts a dual-row configuration with 72 positions, offering ample connectivity options. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation ensures a stable connection. Trust in this connector for efficient and durable board-to-board PCB connectivity.