807-072-400-212

Heilind Number:EDA807-072-400-212
Manufacturer:EDAC
Manufacturer Number:807-072-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-400-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for dependable performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 5 A and precision-crafted Copper Alloy contacts, it ensures efficient power transmission. Featuring two rows and a total of 72 positions, it offers ample connectivity options for your circuitry. The straight mount orientation and .156-inch pitch provide seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation even in extreme conditions. Elevate your PCB assembly with this essential connector.