807-072-420-201

Heilind Number:EDA807-072-420-201
Manufacturer:EDAC
Manufacturer Number:807-072-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-420-201

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows and 72 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability under extreme conditions. Perfect for board-to-board PCB setups, its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.