807-072-420-203

Heilind Number:EDA807-072-420-203
Manufacturer:EDAC
Manufacturer Number:807-072-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-420-203

Detailed Description

Upgrade your PCB connections with our high temp card edge connector. Designed for reliable performance even in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a current rating of 5A, it offers secure power transmission. Its double-row design with a total of 72 positions ensures efficient connectivity. The .156-inch pitch and .2-inch row spacing make it compatible with various board layouts. Operating within a wide temperature range of -40 to 105°C, it's suitable for industrial applications. Choose this green connector for secure and efficient board-to-board connections.