807-072-420-207

Heilind Number:EDA807-072-420-207
Manufacturer:EDAC
Manufacturer Number:807-072-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-420-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a striking green color. With a 5 A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Boasting two rows and 72 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether for straight or right-angle mounting, its versatility caters to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for demanding industrial applications. Elevate your PCB design with this top-of-the-line connector.