807-072-420-208

Heilind Number:EDA807-072-420-208
Manufacturer:EDAC
Manufacturer Number:807-072-420-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-420-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-420-208

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 5A amperage rating and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, it ensures reliable power transmission across its 72 positions. The .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Ideal for board-to-board connections, this straight-mount connector guarantees secure and efficient signal transfer. Elevate your electronic assemblies with our top-of-the-line Card Edge Connector.