807-072-422-201

Heilind Number:EDA807-072-422-201
Manufacturer:EDAC
Manufacturer Number:807-072-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-422-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and a total of 72 positions, this connector offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Experience seamless functionality and longevity with this essential component for your electronic projects.