807-072-422-202

Heilind Number:EDA807-072-422-202
Manufacturer:EDAC
Manufacturer Number:807-072-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-422-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a dual-row configuration and 72 positions, it offers ample connectivity for your PCB needs. The contact material, made from Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Trust in its straight mount orientation for secure installation. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.