807-072-422-204

Heilind Number:EDA807-072-422-204
Manufacturer:EDAC
Manufacturer Number:807-072-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-422-204

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a two-row configuration and 72 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial settings. Its straight mount orientation facilitates easy installation, making it a versatile component in your connectivity arsenal. Upgrade your systems with this essential connector, a must-have in the realm of PCB connectivity.