807-072-422-212

Heilind Number:EDA807-072-422-212
Manufacturer:EDAC
Manufacturer Number:807-072-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-422-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a vibrant Green color and is crafted with UL 94V-0 Diallyl Phthalate housing material. With two rows of Copper Alloy contacts, it offers seamless power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing ensure precise positioning on the PCB, accommodating a total of 72 positions for comprehensive connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Ideal for a range of applications, this connector is a crucial component for seamless board-to-board connections. Elevate your electronic designs with this essential connector.