807-072-424-201

Heilind Number:EDA807-072-424-201
Manufacturer:EDAC
Manufacturer Number:807-072-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-424-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Built for durability, it boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient board-to-board connectivity. The 72 available positions ensure ample room for your components, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore the future of connectivity with this essential component.