807-072-424-202

Heilind Number:EDA807-072-424-202
Manufacturer:EDAC
Manufacturer Number:807-072-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-424-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for durability, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 72 positions for versatile applications. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Upgrade your connectivity solutions with this high-quality component.