807-072-424-203

Heilind Number:EDA807-072-424-203
Manufacturer:EDAC
Manufacturer Number:807-072-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-424-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance under extreme conditions. With two rows and a contact material of Copper Alloy, it provides efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 72 positions, this connector facilitates seamless integration in various applications. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees consistent performance and durability. Upgrade your connectivity solutions with this essential component.