807-072-424-204

Heilind Number:EDA807-072-424-204
Manufacturer:EDAC
Manufacturer Number:807-072-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-424-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, providing ample room for your applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its straight mount orientation for easy installation, making it a valuable addition to your connectivity setup. Elevate your connectivity game with this essential component.