807-072-424-212

Heilind Number:EDA807-072-424-212
Manufacturer:EDAC
Manufacturer Number:807-072-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-424-212

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for superior durability. With two rows and 72 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're working on industrial machinery or electronic devices, trust in the quality and efficiency of this essential component.