807-072-440-203

Heilind Number:EDA807-072-440-203
Manufacturer:EDAC
Manufacturer Number:807-072-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-440-203

Detailed Description

Enhance your high-temperature circuitry with our High Temp Card Edge Connector in a vibrant green hue. Built for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of 72 copper alloy contacts, each positioned at a precise pitch of .156 inches and row spacing of .2 inches, seamless connectivity is guaranteed. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for demanding applications. The straight mount orientation simplifies installation, making it a must-have for your PCB connection needs. Upgrade your setup with this essential component from our range of high-quality connectors.