807-072-440-207

Heilind Number:EDA807-072-440-207
Manufacturer:EDAC
Manufacturer Number:807-072-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-440-207

Detailed Description

Enhance your high temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures long-lasting reliability. With a 5A amperage capacity, Copper Alloy contacts, and 72 positions spread across two rows, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for mission-critical systems in aerospace, automotive, and industrial applications. Upgrade your PCB setup with this essential connector for seamless and reliable board-to-board connections.