807-072-440-208

Heilind Number:EDA807-072-440-208
Manufacturer:EDAC
Manufacturer Number:807-072-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-440-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With a dual-row configuration and a generous 72 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of industrial and commercial projects. Its straight mount orientation simplifies installation, making it a versatile component for your PCB setups. Upgrade to this high-performing Card Edge Connector and experience superior connectivity like never before.