807-072-440-212

Heilind Number:EDA807-072-440-212
Manufacturer:EDAC
Manufacturer Number:807-072-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-440-212

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 72 contact positions, it's engineered for seamless PCB-to-PCB connections. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade to our Card Edge Connector and experience enhanced performance and durability.