807-072-442-201

Heilind Number:EDA807-072-442-201
Manufacturer:EDAC
Manufacturer Number:807-072-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-442-201

Detailed Description

Enhance your high-temperature PCB connectivity with this Green Card Edge Connector, meticulously designed for optimal performance. Engineered with a housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring two rows and a total of 72 positions, this connector offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures consistent performance in varying environments. Trust in this connector for seamless board-to-board connectivity in your electronic applications.