807-072-442-202

Heilind Number:EDA807-072-442-202
Manufacturer:EDAC
Manufacturer Number:807-072-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-442-202

Detailed Description

Enhance your high-temperature connectivity with our sophisticated Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in demanding environments. Its two rows of 72 copper alloy contact positions guarantee secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its vibrant green color adds a touch of visual appeal, while its straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.