807-072-442-208

Heilind Number:EDA807-072-442-208
Manufacturer:EDAC
Manufacturer Number:807-072-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-442-208

Detailed Description

Explore the reliability of our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 5A amperage capacity, it ensures efficient power transmission, while its copper alloy contact material guarantees secure and stable connections. Featuring two rows with a total of 72 positions and a pitch of .156 inches, this connector offers ample space for intricate PCB layouts. Its straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and performance of this essential component for your connectivity needs.