807-072-442-212

Heilind Number:EDA807-072-442-212
Manufacturer:EDAC
Manufacturer Number:807-072-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-442-212

Detailed Description

Enhance your high-temperature PCB connections with this Green High Temp Card Edge Connector. With a sturdy housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 72 positions, it offers ample connectivity for your applications. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB design. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs.