807-072-455-201

Heilind Number:EDA807-072-455-201
Manufacturer:EDAC
Manufacturer Number:807-072-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-455-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliability in demanding environments, this connector features a 5 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts spaced at .156 inches, it offers seamless integration for your 72-position board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and performance in various applications. Upgrade your connectivity solutions with this essential component.