807-072-455-202

Heilind Number:EDA807-072-455-202
Manufacturer:EDAC
Manufacturer Number:807-072-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-455-202

Detailed Description

Enhance your high-temperature board connections with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a 5A amperage rating and copper alloy contacts, it guarantees secure power transmission. The double-row design with 72 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing enable precise board-to-board connections. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Stay confident in its performance, even in extreme conditions, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential component.