807-072-455-203

Heilind Number:EDA807-072-455-203
Manufacturer:EDAC
Manufacturer Number:807-072-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-455-203

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, essential for secure and reliable PCB connections. Designed with durability in mind, this connector features a reinforced housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the 2-row configuration with a total of 72 positions allows for efficient and organized connections. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Whether you're a DIY enthusiast or a professional, this green connector is a must-have for seamless board-to-board connections. Upgrade your electronics with our High Temp Card Edge Connector, essential for secure and reliable PCB connections. Designed with durability in mind, this connector features a reinforced housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts provide excellent conductivity, while the 2-row configuration with a total of 72 positions allows for efficient and organized connections. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Whether you're a DIY enthusiast or a professional, this green connector is a must-have for seamless board-to-board connections.