807-072-455-204

Heilind Number:EDA807-072-455-204
Manufacturer:EDAC
Manufacturer Number:807-072-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-455-204

Detailed Description

Enhance your high-temperature PCB connections with our versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features two rows of copper alloy contacts with a pitch of .156 inches. With a total of 72 positions, it ensures seamless connectivity on your board-to-board setups. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this reliable and efficient connector.