807-072-455-207

Heilind Number:EDA807-072-455-207
Manufacturer:EDAC
Manufacturer Number:807-072-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-455-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With two rows and 72 positions, it offers ample connectivity for your circuitry. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing ensure seamless integration. Built to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C, making it a versatile solution for various applications in the industrial, automotive, and aerospace sectors. Elevate your PCB connectivity with this high-quality Card Edge Connector.