807-072-455-212

Heilind Number:EDA807-072-455-212
Manufacturer:EDAC
Manufacturer Number:807-072-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-455-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-455-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a green housing constructed of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in high-temperature settings. Featuring two rows of durable Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. With a total of 72 positions, it provides ample room for your circuitry needs. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component.