807-072-456-201

Heilind Number:EDA807-072-456-201
Manufacturer:EDAC
Manufacturer Number:807-072-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-456-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this essential component boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers seamless connectivity for your electronic devices. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector provides precise and secure attachment to your circuit boards. With a total of 72 positions, it allows for extensive connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for various applications in the electronics industry. Trust in its quality and performance to enhance the functionality of your devices.