807-072-458-201

Heilind Number:EDA807-072-458-201
Manufacturer:EDAC
Manufacturer Number:807-072-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-458-201

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and a total of 72 positions, it offers ample connectivity options while the right-angle mount orientation facilitates easy installation. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Elevate your PCB connectivity with this robust and high-performing component.