807-072-458-202

Heilind Number:EDA807-072-458-202
Manufacturer:EDAC
Manufacturer Number:807-072-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-458-202

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. With a double-row design and 72 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee efficient power transmission, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with ease and confidence.