807-072-458-203

Heilind Number:EDA807-072-458-203
Manufacturer:EDAC
Manufacturer Number:807-072-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-458-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for robust performance, this green connector features a dual-row configuration with 72 positions, ensuring efficient data transmission. With a 5A amperage rating and copper alloy contacts, it guarantees reliable power delivery. The UL 94V-0 Diallyl Phthalate housing material offers exceptional heat resistance, making it ideal for industrial applications. Its right-angle mount orientation and .156-inch pitch enable seamless integration onto your PCB. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, ensuring durability and stability in your electronic systems. Explore our range of high-quality connectors for seamless board-to-board PCB connections.