807-072-458-204

Heilind Number:EDA807-072-458-204
Manufacturer:EDAC
Manufacturer Number:807-072-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-458-204

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability while maintaining safety standards. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transfer. Its two-row configuration and 72 positions cater to complex connectivity needs, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it facilitates seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity requirements. Ideal for a variety of applications, it's a must-have in any electronic setup. Elevate your connections with this essential component.