807-072-458-207

Heilind Number:EDA807-072-458-207
Manufacturer:EDAC
Manufacturer Number:807-072-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-458-207

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green hue adds a pop of color while its robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation under extreme conditions. With two rows of 72 copper alloy contacts, each capable of carrying 5A, this connector offers ample power delivery for your applications. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup, and the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance, making it a must-have in your electronic component arsenal. Elevate your connectivity game with this essential component, ideal for various board-to-board PCB connection tasks.