807-072-458-208

Heilind Number:EDA807-072-458-208
Manufacturer:EDAC
Manufacturer Number:807-072-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-458-208

Detailed Description

Upgrade your high-temperature connectivity with our two-row Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure connections in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise positioning on your PCB. The right-angle mount orientation saves space and facilitates easy installation. Boasting 72 positions and a 5A amperage rating, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your PCB connections with this high-performance Card Edge Connector.