807-072-459-201

Heilind Number:EDA807-072-459-201
Manufacturer:EDAC
Manufacturer Number:807-072-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-459-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Built for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows and 72 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Designed for seamless integration, its right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Upgrade your setup with this essential component.