807-072-459-202

Heilind Number:EDA807-072-459-202
Manufacturer:EDAC
Manufacturer Number:807-072-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-459-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material for durability and safety. Featuring two rows with a total of 72 positions, it offers seamless board-to-board connections with a pitch of .156 in and row spacing of .2 in. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. With a right-angle mount orientation, it is suitable for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component, perfect for demanding industrial environments.