807-072-459-203

Heilind Number:EDA807-072-459-203
Manufacturer:EDAC
Manufacturer Number:807-072-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-072-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-072-459-203

Detailed Description

Upgrade your high-temperature applications with this premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a 5 A amperage and copper alloy contact material, it ensures reliable power transmission. Its double-row design, with 72 positions and a pitch of .156 inches, offers ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups, while the .2-inch row spacing allows for efficient PCB assembly. Perfect for demanding industrial environments, this connector guarantees high performance and longevity. Elevate your connectivity solutions with this essential component.